
Insulated Gate Bipolar Transistor, 43A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, ROHS COMPLIANT, PLASTIC, ISOPLUS247, COPACK-3
Sign in to ask questions about the Ixys IXA27IF1200HJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXA27IF1200HJ technical specifications.
| Package/Case | TO-247AD |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.1V |
| Height | 21.34mm |
| Input | Standard |
| Lead Free | Lead Free |
| Length | 16.13mm |
| Max Collector Current | 43A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| NTC Thermistor | No |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 150W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.21mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXA27IF1200HJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
