The IXA30RG1200DHGLB is a surface-mount insulated gate bipolar transistor with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 43A. It has a maximum power dissipation of 147W and operates within a temperature range of -55°C to 150°C. The device is packaged in a tray with 45 units per package and is suitable for use in high-power applications.
Sign in to ask questions about the Ixys IXA30RG1200DHGLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXA30RG1200DHGLB technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.1V |
| Height | 5.5mm |
| Input Type | STANDARD |
| Length | 25mm |
| Max Collector Current | 43A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 147W |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Tray |
| Series | IXA30RG1200DHGLB |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXA30RG1200DHGLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.