Igbt Phaseleg 1200V 43A Smpd
Ixys IXA30RG1200DHGLB-TRR technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.1V |
| Input Type | STANDARD |
| Max Collector Current | 43A |
| Max Power Dissipation | 147W |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | IXA30RG1200DHGLB |
| RoHS | Compliant |
No datasheet is available for this part.