
The IXA611S3T/R is a dual independent gate driver IC from Ixys, packaged in a SOIC case and designed for surface mount applications. It operates over a temperature range of -40°C to 150°C and can supply a maximum output current of 600mA. This IC is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
Ixys IXA611S3T/R technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
