
The IXBD4410PI is a single channel gate driver from Ixys, packaged in a plastic DIP-16. It operates within a temperature range of -40°C to 150°C and is RoHS compliant. The device can handle a maximum output current of 2A and a maximum power dissipation of 600mW. It is suitable for use in applications where a lead-free component is required.
Sign in to ask questions about the Ixys IXBD4410PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXBD4410PI technical specifications.
| Package/Case | DIP |
| Channel Type | Single |
| Fall Time | 150ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 600mW |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 2A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISOSMART™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXBD4410PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
