Sign in to ask questions about the Ixys IXBD4411PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXBD4411PI technical specifications.
| Package/Case | DIP |
| Channel Type | Single |
| Fall Time | 150ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 600mW |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 2A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISOSMART™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXBD4411PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
