The IXBD4412PI is an industrial-grade, 8-terminal, dual-terminal-position half bridge based MOSFET driver from Ixys. It operates within a temperature range of -40 to 85 degrees Celsius and is available in a 8-pin DIP package. The device has a nominal supply voltage of 15V, with a minimum and maximum supply voltage of 10V and 20V, respectively. It is designed for use in power management applications.
Ixys IXBD4412PI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.1948 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.