The IXBD4413PI is an industrial-grade, 8-channel half bridge based MOSFET driver from Ixys. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 10V and 20V. The device features a PDIP-8 package and is designed for use in power management applications.
Sign in to ask questions about the Ixys IXBD4413PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXBD4413PI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.1948 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys IXBD4413PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.