
Insulated Gate Bipolar Transistor, 27A I(C), 3000V V(BR)CES, N-Channel, PLASTIC, ISOPLUS, I4PAK-3
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 3kV |
| Collector-emitter Voltage-Max | 3.2V |
| Input Type | STANDARD |
| Max Collector Current | 27A |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 1.35us |
| RoHS Compliant | Yes |
| Series | BIMOSFET™ |
| RoHS | Compliant |
