Sign in to ask questions about the Ixys IXBH40N160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXBH40N160 technical specifications.
| Package/Case | TO-247AD |
| Collector Emitter Breakdown Voltage | 1.6kV |
| Collector Emitter Voltage (VCEO) | 1.6kV |
| Collector-emitter Voltage-Max | 7.1V |
| Current Rating | 33A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 33A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Bulk |
| Power Dissipation | 350W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BIMOSFET™ |
| DC Rated Voltage | 1.6kV |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXBH40N160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
