
N-Channel Insulated Gate Bipolar Transistor (IGBT) featuring a 1700V Collector-Emitter Breakdown Voltage and a 80A Maximum Collector Current. This through-hole component is housed in a TO-247 plastic package, offering a 1.7kV DC Rated Voltage and a 360W Maximum Power Dissipation. Designed for demanding applications, it boasts a 75A current rating, 150°C maximum operating temperature, and fast switching characteristics with a 45ns turn-on delay time. This RoHS compliant and lead-free device is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXBH42N170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Collector-emitter Voltage-Max | 2.8V |
| Current Rating | 75A |
| Height | 21.46mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Collector Current | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reverse Recovery Time | 1.32us |
| RoHS Compliant | Yes |
| Series | BIMOSFET™ |
| Turn-Off Delay Time | 365ns |
| Turn-On Delay Time | 45ns |
| DC Rated Voltage | 1.7kV |
| Weight | 0.229281oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXBH42N170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
