
The IXBH42N170A is a high-power insulated gate bipolar transistor (IGBT) with a collector-emitter breakdown voltage of 1.7kV and a maximum collector current of 42A. It is packaged in a TO-247-3 plastic package and is suitable for through-hole mounting. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The IXBH42N170A is suitable for high-power applications such as motor drives and power supplies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXBH42N170A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector Emitter Saturation Voltage | 5.2V |
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Collector-emitter Voltage-Max | 6V |
| Input Type | STANDARD |
| Max Collector Current | 42A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 357W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 330ns |
| RoHS Compliant | Yes |
| Series | BIMOSFET™ |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXBH42N170A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
