
The IXBN42N170A is a high-power insulated gate bipolar transistor with a collector-emitter breakdown voltage of 1.7kV and a maximum collector current of 42A. It is packaged in a SOT-227-4 package and is suitable for chassis mount applications. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a rail/tube packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXBN42N170A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227-4 |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Collector-emitter Voltage-Max | 6V |
| Input | Standard |
| Input Capacitance | 3.5nF |
| Max Collector Current | 42A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 312W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | BIMOSFET™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXBN42N170A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
