Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXBOD1-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXBOD1-06 technical specifications.
| Package/Case | Radial |
| Clamping Voltage | 600V |
| Clamping Voltage-Max | 600V |
| Current Rating | 900mA |
| Direction | Unidirectional |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXBOD1-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
