Ixys IXBOD1-12R technical specifications.
| Package/Case | Radial |
| Clamping Voltage | 1.2kV |
| Clamping Voltage-Max | 1.2kV |
| Current Rating | 1.25A |
| Direction | Unidirectional |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Circuits | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXBOD1-12R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.