
The IXBOD1-14R is a DIAC from Ixys with a clamping voltage of 1.4kV and a current rating of 1.25A. It operates over a temperature range of -40°C to 125°C and is available in a radial package with through hole and PCB mount options. The device is lead free and RoHS compliant, packaged in a rail or tube with 20 units per package.
Ixys IXBOD1-14R technical specifications.
| Package/Case | Radial |
| Clamping Voltage | 1.4kV |
| Current Rating | 1.25A |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Circuits | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXBOD1-14R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.