
Trigger Device
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Clamping Voltage | 1.4kV |
| Current Rating | 1.25A |
| Hold Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Circuits | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
