
The IXBOD1-16R is a 2-channel DIAC from Ixys, packaged in a radial package with through hole and PCB mount options. It has a clamping voltage of 1.6kV and a current rating of 1.25A. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Ixys IXBOD1-16R technical specifications.
| Package/Case | Radial |
| Clamping Voltage | 1.6kV |
| Current Rating | 1.25A |
| Hold Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Circuits | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXBOD1-16R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
