
The IXBOD1-25R is a DIAC from Ixys with a clamping voltage of 2.5kV and a current rating of 900mA. It is designed for through hole mounting on a PCB and has a radial package. The device operates within a temperature range of -40°C to 125°C and is compliant with lead-free standards. The IXBOD1-25R is available in bulk packaging with 20 units per package.
Ixys IXBOD1-25R technical specifications.
| Package/Case | Radial |
| Clamping Voltage | 2.5kV |
| Current Rating | 900mA |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Circuits | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXBOD1-25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.