
The Ixys IXBOD1-25RD is a DIAC with a clamping voltage of 2.5kV and a current rating of 900mA. It is available in a radial package with through hole mounting on a PCB. The device operates over a temperature range of -40°C to 125°C. It is RoHS compliant and packaged in bulk quantities of 20.
Ixys IXBOD1-25RD technical specifications.
| Package/Case | Radial |
| Clamping Voltage | 2.5kV |
| Current Rating | 900mA |
| Hold Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Circuits | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXBOD1-25RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.