The IXBOD1-30RD is a DIAC from Ixys, packaged in a radial through hole configuration. It has a clamping voltage of 3kV and a current rating of 900mA. The device can operate between -40°C and 125°C. It is available in a bulk packaging with 20 units per package. The IXBOD1-30RD is RoHS compliant.
Ixys IXBOD1-30RD technical specifications.
| Package/Case | Radial |
| Clamping Voltage | 3kV |
| Current Rating | 900mA |
| Hold Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Circuits | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXBOD1-30RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.