
The Ixys IXBOD1-42R is a 4-channel thyristor with a maximum operating current of 700mA and a clamping voltage of 4.2kV. It is available in a radial package with through hole and PCB mount options. The device operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Ixys IXBOD1-42R technical specifications.
| Package/Case | Radial |
| Clamping Voltage | 4.2kV |
| Current Rating | 700mA |
| Hold Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Circuits | 4 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
