
The IXCP01N90E is a N-CHANNEL power MOSFET with a maximum drain to source breakdown voltage of 900V and a continuous drain current of 250mA. It features a drain to source resistance of 80 ohms and a maximum operating temperature range of -55°C to 150°C. The device is packaged in a TO-220-3 package and is designed for through hole mounting. It has a maximum power dissipation of 40W and a turn-off delay time of 61ns.
Ixys IXCP01N90E technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 250mA |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 80R |
| Drain to Source Voltage (Vdss) | 900V |
| Input Capacitance | 133pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Rds On Max | 80R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 61ns |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys IXCP01N90E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
