
The Ixys IXCP10M35S is a TO-220-3 3-Pin through hole mounted IC with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a package quantity of 50 and is packaged in a rail/tube format. The device is RoHS compliant and features an output current of 10mA.
Sign in to ask questions about the Ixys IXCP10M35S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXCP10M35S technical specifications.
| Package/Case | TO-220-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Current | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCP10M35S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
