
The IXC Series TO-220AB 3-Pin 450V 60mA Through Hole Power Switch from Ixys operates over a temperature range of -55°C to 150°C. It is designed to handle a maximum supply voltage of 450V and provides an output current of 60mA. This component is packaged in a TO-220AB package and is available in a rail/tube packaging format. The IXC Series is compliant with RoHS regulations.
Sign in to ask questions about the Ixys IXCP10M45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXCP10M45 technical specifications.
| Package/Case | TO-220AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 450V |
| Mount | Through Hole |
| Output Current | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCP10M45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
