Sign in to ask questions about the Ixys IXCP10M45S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXCP10M45S technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 450V |
| Min Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 25uA |
| Output Current | 10mA |
| Output Voltage | 450V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCP10M45S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
