
The IXC Series 450V 10mA power diode is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a TO-252-3 package and is compliant with RoHS regulations. The diode has a minimum supply voltage of 450V and an output current of 10mA.
Sign in to ask questions about the Ixys IXCY10M45A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXCY10M45A technical specifications.
| Package/Case | TO-252-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 450V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCY10M45A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
