Sign in to ask questions about the Ixys IXCY10M45S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXCY10M45S technical specifications.
| Package/Case | TO-252-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 450V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 450V |
| Mount | Surface Mount |
| Operating Supply Current | 25uA |
| Output Current | 10mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCY10M45S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
