
Analog circuit IC featuring 1 function, designed for surface mount applications in a TO-252-3 package. This component operates with a maximum input voltage of 900V and a minimum supply voltage of 900V, while its maximum supply voltage is 20V. It delivers a maximum output current of 100mA and exhibits a low operating supply current of 25uA. The device supports a wide operating temperature range from -55°C to 150°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Ixys IXCY10M90S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXCY10M90S technical specifications.
| Package/Case | TO-252-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 900V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 900V |
| Mount | Surface Mount |
| Operating Supply Current | 25uA |
| Output Current | 100mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| Weight | 0.012346oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCY10M90S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
