
The Ixys IXD611S7T/R is a dual independent gate driver IC with a package type of SOIC. It operates over a temperature range of -40°C to 150°C and can supply a maximum output current of 600mA. The device is designed for surface mount applications and is available in a tape and reel packaging format with a quantity of 2500 units per reel. The IXD611S7T/R is suitable for use in a variety of applications, including those requiring high current and temperature stability.
Sign in to ask questions about the Ixys IXD611S7T/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXD611S7T/R technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXD611S7T/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
