
The IXDD404SI-16 is a dual independent gate driver IC from Ixys, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It operates on a supply voltage of up to 35V and a minimum supply voltage of 4.5V. The device is packaged in a SOIC package and is RoHS compliant. The IXDD404SI-16 has a maximum output current of 4A and a supply current of 3mA.
Sign in to ask questions about the Ixys IXDD404SI-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDD404SI-16 technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 17ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4A |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 35V |
| Output Current | 4A |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.019401oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDD404SI-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
