
The IXDD408CI is a single channel gate driver from Ixys, packaged in a TO-220-5 case and designed for through hole mounting. It operates over a temperature range of -40°C to 150°C and can handle a maximum output current of 8A with a maximum power dissipation of 17W. The device is RoHS compliant and lead free, making it suitable for a variety of applications. The IXDD408CI is available in a rail or tube packaging with 50 units per package.
Sign in to ask questions about the Ixys IXDD408CI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDD408CI technical specifications.
| Package/Case | TO-220-5 |
| Channel Type | Single |
| Fall Time | 19ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 17W |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 25V |
| Output Current | 8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDD408CI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
