
The IXDD408PI is a single channel gate driver from Ixys, packaged in a PDIP with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It can handle a maximum output current of 8A and a maximum power dissipation of 975mW. The device is RoHS compliant and has a supply current of 3mA. It is suitable for use in applications where a high current and low power dissipation are required.
Ixys IXDD408PI technical specifications.
| Package/Case | PDIP |
| Channel Type | Single |
| Fall Time | 19ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 975mW |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 25V |
| Output Current | 8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.021164oz |
| RoHS | Compliant |
No datasheet is available for this part.