Sign in to ask questions about the Ixys IXDD408SI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDD408SI technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 19ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 1.055W |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 25V |
| Output Current | 8A |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDD408SI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
