Sign in to ask questions about the Ixys IXDD409PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDD409PI technical specifications.
| Package/Case | DIP |
| Fall Time | 15ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 9A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 9A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-On Delay Time | 40ps |
| Weight | 0.021164oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDD409PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
