
Buffer/Inverter Based MOSFET Driver, 9A, PDSO8, 0.150 INCH, SOIC-8
Checking distributor stock and pricing after the page loads.
Ixys IXDD409SI technical specifications.
| Package/Case | SOIC |
| Fall Time | 15ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 9A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 9A |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-On Delay Time | 40ps |
| Weight | 0.015873oz |
| RoHS | Compliant |
No datasheet is available for this part.
