
The IXDD414CI is a single channel gate driver from Ixys, packaged in a TO-220-5 package, with a maximum operating temperature range of -55°C to 150°C. It can handle a maximum output current of 14A and a maximum power dissipation of 12.5W. The device is lead free and RoHS compliant. It is available in a packaging quantity of 50 units, packaged in a rail/Tube format.
Sign in to ask questions about the Ixys IXDD414CI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDD414CI technical specifications.
| Package/Case | TO-220-5 |
| Channel Type | Single |
| Fall Time | 26ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 14A |
| Max Power Dissipation | 12.5W |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 14A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDD414CI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
