
The IXDD414SI is a 1-channel gate driver from Ixys, featuring a maximum output current of 14A and a maximum supply voltage of 35V. It is packaged in a SOIC-8 package and is RoHS compliant. The device operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 1W. The IXDD414SI is suitable for use in power management applications.
Ixys IXDD414SI technical specifications.
| Package/Case | SOIC |
| Fall Time | 26ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 14A |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 14A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 33ns |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDD414SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
