Ixys IXDD414YI technical specifications.
| Package/Case | TO-263-6 |
| Channel Type | Single |
| Fall Time | 26ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 14A |
| Max Power Dissipation | 12.5W |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 14A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 12.5W |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 33ns |
| Weight | 0.056438oz |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys IXDD414YI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
