The IXDD430YI is a high-power gate driver from Ixys, designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and can handle up to 2W of power dissipation. The device is RoHS compliant and features a fast fall time of 18ns. It is available in a TO-263-6 package, packaged in bulk quantities of 50 units.
Sign in to ask questions about the Ixys IXDD430YI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDD430YI technical specifications.
| Package/Case | TO-263-6 |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 30A |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDD430YI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.