Sign in to ask questions about the Ixys IXDD504PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDD504PI technical specifications.
| Package/Case | DIP |
| Fall Time | 14ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.021164oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDD504PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
