
The IXDD504SIA is a dual gate driver IC with a package quantity of 94 units per rail/tube. It operates over a temperature range of -55°C to 125°C and has a supply current of 20mA. The device is RoHS compliant and features a fall time of 14ns. It is available in a surface mount SOIC package.
Sign in to ask questions about the Ixys IXDD504SIA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDD504SIA technical specifications.
| Package/Case | SOIC |
| Fall Time | 14ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDD504SIA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.