Sign in to ask questions about the Ixys IXDD509PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDD509PI technical specifications.
| Package/Case | DIP |
| Fall Time | 40ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Weight | 0.021164oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDD509PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.