
The IXDD509SIAT/R is a single gate driver IC from Ixys, packaged in a SOIC case. It operates within a temperature range of -55°C to 125°C and requires a minimum supply voltage of 4.5V. The device is RoHS compliant and has a supply current of 75mA. It is available in quantities of 2500 per box.
Ixys IXDD509SIAT/R technical specifications.
| Package/Case | SOIC |
| Fall Time | 40ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDD509SIAT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.