Automotive-grade MOSFET driver IC featuring buffer or inverter functionality. Delivers 4A peak output current with a supply voltage range of 4.5V to 35V, nominal 18V. Housed in an 8-terminal SOIC-8 package (JEDEC PDSO-G8) with dual terminal positioning. Operates across an extended temperature range from -40°C to 125°C.
Sign in to ask questions about the Ixys IXDD604SIATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDD604SIATR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.937 |
| Length | 4.928 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 35 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys IXDD604SIATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.