
Single-channel MOSFET driver with 9A maximum output current. Features a 60ns propagation delay and 15ns fall time. Operates from a 4.5V to 35V supply voltage range. CMOS technology, surface mount DFN package, and RoHS compliant. Suitable for demanding power management applications.
Sign in to ask questions about the Ixys IXDD609D2TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDD609D2TR technical specifications.
| Package/Case | DFN |
| Channel Type | Single |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 9A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Operating Supply Current | 10uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Weight | 0.001319oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDD609D2TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
