
Single-channel MOSFET driver with 9A peak output current, designed for efficient power management. Features a CMOS buffer/inverter configuration with a propagation delay of 60ns and a fall time of 15ns. Operates from a 4.5V to 35V supply voltage range, with a typical operating supply current of 10µA. Packaged in a lead-free, RoHS compliant SOIC-8 surface-mount package, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Ixys IXDD609SIA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDD609SIA technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Operating Supply Current | 10uA |
| Output Current | 2A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDD609SIA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
