Automotive-grade MOSFET driver IC featuring buffer or inverter logic, housed in an 8-terminal SOIC-8 package (JEDEC R-PDSO-G8). Operates across a -40°C to 125°C temperature range with a nominal supply voltage of 18V, supporting a wide range of 4.5V to 35V. This single-function device offers inverted output polarity and a maximum supply current of 3A.
Sign in to ask questions about the Ixys IXDD614SITR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDD614SITR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 35 |
| Output Polarity | INVERTED |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys IXDD614SITR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.