
Automotive-grade buffer or inverter-based MOSFET driver with a 30A peak output current. Features a 5-terminal configuration and a 3-pin count within an R-XSFM-T5 package. Operates across a wide temperature range from -40°C to 125°C, with a nominal supply voltage of 18V, supporting a range of 10V to 35V. Designed for single terminal positions and offers one function.
Sign in to ask questions about the Ixys IXDD630CI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDD630CI technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 35 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys IXDD630CI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.