The IXDD630MCI is a single buffer driver with a temperature grade of automotive, suitable for operating temperatures ranging from -40°C to 125°C. It has a nominal supply voltage of 18V, with a minimum and maximum supply voltage of 7V and 35V, respectively. The device is packaged in the R-XSFM-T5 package type and has 5 terminals. It is a buffer or inverter based MOSFET driver IC, designed for power management applications.
Sign in to ask questions about the Ixys IXDD630MCI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDD630MCI technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 7 |
| Supply Voltage-Max | 35 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys IXDD630MCI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.